


0150200833 | |
|---|---|
DigiKey Part Number | 0150200833-ND |
Manufacturer | |
Manufacturer Product Number | 0150200833 |
Description | CABLE FFC/FPC 15POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200833 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,14000 Kč | 73,14 Kč |
| 10 | 62,13700 Kč | 621,37 Kč |
| 25 | 58,23680 Kč | 1 455,92 Kč |
| 50 | 55,45480 Kč | 2 772,74 Kč |
| 100 | 52,80540 Kč | 5 280,54 Kč |
| 250 | 49,49892 Kč | 12 374,73 Kč |
| 500 | 47,13702 Kč | 23 568,51 Kč |
| 1 000 | 44,88833 Kč | 44 888,33 Kč |
| 3 000 | 41,54341 Kč | 124 630,23 Kč |
| Unit Price without VAT: | 73,14000 Kč |
|---|---|
| Unit Price with VAT: | 88,49940 Kč |









