
IRLML9301TRPBF | |
|---|---|
DigiKey Part Number | IRLML9301TRPBFTR-ND - Tape & Reel (TR) IRLML9301TRPBFCT-ND - Cut Tape (CT) IRLML9301TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML9301TRPBF |
Description | MOSFET P-CH 30V 3.6A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML9301TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 10µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.8 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 388 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 64mOhm @ 3.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3402 | Alpha & Omega Semiconductor Inc. | 39 973 | 785-1002-1-ND | 10,92000 Kč | Similar |
| AO3406 | Alpha & Omega Semiconductor Inc. | 14 196 | 785-1005-1-ND | 10,29000 Kč | Similar |
| AO3418 | Alpha & Omega Semiconductor Inc. | 10 142 | 785-1012-1-ND | 10,92000 Kč | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 60 228 | 785-1017-1-ND | 10,92000 Kč | Similar |
| DMP3056LSD-13 | Diodes Incorporated | 5 619 | DMP3056LSD-13DICT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,97070 Kč | 397,07 Kč |
| 500 | 2,96954 Kč | 1 484,77 Kč |
| 1 000 | 2,64596 Kč | 2 645,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23405 Kč | 6 702,15 Kč |
| 6 000 | 2,02631 Kč | 12 157,86 Kč |
| 9 000 | 1,92041 Kč | 17 283,69 Kč |
| 15 000 | 1,80136 Kč | 27 020,40 Kč |
| 21 000 | 1,73086 Kč | 36 348,06 Kč |
| 30 000 | 1,66231 Kč | 49 869,30 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











