
ADPL42005ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42005ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADPL42005ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADPL42005ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42005ACPZ-3.3-R7 |
Description | IC REG LDO 3.3V 0.5A 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42005ACPZ-3.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | PSRR 58dB ~ 50dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage Dropout (Max) 0.6V @ 500mA | Supplier Device Package 8-LFCSP-WD (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,94505 Kč | 20 917,58 Kč |
| 3 000 | 13,57829 Kč | 40 734,87 Kč |
| 4 500 | 13,39458 Kč | 60 275,61 Kč |
| 7 500 | 13,19103 Kč | 98 932,72 Kč |
| 10 500 | 13,07208 Kč | 137 256,84 Kč |
| 15 000 | 12,95774 Kč | 194 366,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |










