
SIA437DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA437DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA437DJ-T1-GE3CT-ND - Cut Tape (CT) SIA437DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA437DJ-T1-GE3 |
Description | MOSFET P-CH 20V 29.7A PPAK SC70 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 29.7A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA437DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2340 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 100 | 10,71530 Kč | 1 071,53 Kč |
| 500 | 8,30932 Kč | 4 154,66 Kč |
| 1 000 | 7,53408 Kč | 7 534,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,54963 Kč | 19 648,89 Kč |
| 6 000 | 6,05397 Kč | 36 323,82 Kč |
| 9 000 | 5,80147 Kč | 52 213,23 Kč |
| 15 000 | 5,51777 Kč | 82 766,55 Kč |
| 21 000 | 5,34983 Kč | 112 346,43 Kč |
| 30 000 | 5,18668 Kč | 155 600,40 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






