Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL42005ACPZ-5.0-R7

DigiKey Part Number
505-ADPL42005ACPZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADPL42005ACPZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADPL42005ACPZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL42005ACPZ-5.0-R7
Description
500MA HV LDO 5.0V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADPL42005ACPZ-5.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.6 mA
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage Dropout (Max)
0.6V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,32600 Kč203,26 Kč
2518,41960 Kč460,49 Kč
10016,30700 Kč1 630,70 Kč
25015,30168 Kč3 825,42 Kč
50014,69440 Kč7 347,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,94505 Kč20 917,58 Kč
3 00013,57829 Kč40 734,87 Kč
4 50013,39458 Kč60 275,61 Kč
7 50013,19103 Kč98 932,72 Kč
10 50013,07208 Kč137 256,84 Kč
15 00012,95774 Kč194 366,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč