
TS522IDT | |
|---|---|
DigiKey Part Number | 497-2297-2-ND - Tape & Reel (TR) 497-2297-1-ND - Cut Tape (CT) 497-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS522IDT |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS522IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,06600 Kč | 270,66 Kč |
| 25 | 24,60960 Kč | 615,24 Kč |
| 100 | 21,91140 Kč | 2 191,14 Kč |
| 250 | 20,62676 Kč | 5 156,69 Kč |
| 500 | 19,85234 Kč | 9 926,17 Kč |
| 1 000 | 19,21464 Kč | 19 214,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,19514 Kč | 30 487,85 Kč |
| 5 000 | 11,90734 Kč | 59 536,70 Kč |
| 7 500 | 11,76316 Kč | 88 223,70 Kč |
| 12 500 | 11,60348 Kč | 145 043,50 Kč |
| 17 500 | 11,51008 Kč | 201 426,40 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

