
LT1215CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1215CS8#TRPBFTR-ND - Tape & Reel (TR) LT1215CS8#TRPBFCT-ND - Cut Tape (CT) LT1215CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1215CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1215CS8#TRPBF Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 4.75mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 50V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 23 MHz | Supplier Device Package 8-SO |
Current - Input Bias 420 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 173,02400 Kč | 1 730,24 Kč |
| 25 | 160,88680 Kč | 4 022,17 Kč |
| 100 | 147,53820 Kč | 14 753,82 Kč |
| 250 | 145,53460 Kč | 36 383,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,85886 Kč | 327 147,15 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |






