
MC33178DR2G | |
|---|---|
DigiKey Part Number | MC33178DR2GOSTR-ND - Tape & Reel (TR) MC33178DR2GOSCT-ND - Cut Tape (CT) MC33178DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33178DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33178DR2G Models |
Category | Current - Supply 1.7mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1 114 | 505-AD706ARZ-ND | 196,96000 Kč | Similar |
| BA4580RFJ-GE2 | Rohm Semiconductor | 6 843 | BA4580RFJ-GE2CT-ND | 14,07000 Kč | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 201,16000 Kč | Similar |
| OPA2131UA | Texas Instruments | 2 046 | OPA2131UA-ND | 140,69000 Kč | Similar |
| OPA2131UJ | Texas Instruments | 10 465 | OPA2131UJ-ND | 111,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 250 | 5,00928 Kč | 1 252,32 Kč |
| 500 | 4,77200 Kč | 2 386,00 Kč |
| 1 000 | 4,57651 Kč | 4 576,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,24294 Kč | 10 607,35 Kč |
| 5 000 | 4,12216 Kč | 20 610,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |







