Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117S33CTR

DigiKey Part Number
497-1241-2-ND - Tape & Reel (TR)
497-1241-1-ND - Cut Tape (CT)
497-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117S33CTR
Description
IC REG LINEAR 3.3V 800MA SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LD1117S33CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1117CST-3.3#PBFAnalog Devices Inc.459505-LT1117CST-3.3#PBF-ND23,91000 KčDirect
LT1117CST-3.3#TRPBFAnalog Devices Inc.2 227LT1117CST-3.3#TRPBFCT-ND23,91000 KčDirect
LT1117IST-3.3#PBFAnalog Devices Inc.263505-LT1117IST-3.3#PBF-ND24,27000 KčDirect
LT1117IST-3.3#TRPBFAnalog Devices Inc.2 191LT1117IST-3.3#TRPBFCT-ND24,27000 KčDirect
LDI1117-3.3HDiotec Semiconductor14 6484878-LDI1117-3.3HCT-ND0,52000 KčSimilar
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,83000 Kč48,30 Kč
254,29200 Kč107,30 Kč
1003,69560 Kč369,56 Kč
2503,41008 Kč852,52 Kč
5003,23874 Kč1 619,37 Kč
1 0003,09741 Kč3 097,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,94829 Kč7 370,73 Kč
5 0002,85842 Kč14 292,10 Kč
7 5002,81340 Kč21 100,50 Kč
12 5002,76354 Kč34 544,25 Kč
17 5002,73440 Kč47 852,00 Kč
25 0002,70637 Kč67 659,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč