


LDI1117-3.3H | |
|---|---|
DigiKey Part Number | 4878-LDI1117-3.3HTR-ND - Tape & Reel (TR) 4878-LDI1117-3.3HCT-ND - Cut Tape (CT) 4878-LDI1117-3.3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI1117-3.3H |
Description | IC REG LINEAR 3.3V 1.35A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDI1117-3.3H Models |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 100 | 1,69030 Kč | 169,03 Kč |
| 250 | 1,54460 Kč | 386,15 Kč |
| 500 | 1,45726 Kč | 728,63 Kč |
| 1 000 | 1,38503 Kč | 1 385,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,30910 Kč | 3 272,75 Kč |
| 5 000 | 1,26324 Kč | 6 316,20 Kč |
| 7 500 | 1,24028 Kč | 9 302,10 Kč |
| 12 500 | 1,21486 Kč | 15 185,75 Kč |
| 17 500 | 1,19998 Kč | 20 999,65 Kč |
| 25 000 | 1,18569 Kč | 29 642,25 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










