
P8X32A-Q44 | |
|---|---|
DigiKey Part Number | P8X32A-Q44-ND |
Manufacturer | |
Manufacturer Product Number | P8X32A-Q44 |
Description | IC MCU 32BIT 32KB ROM 44LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Propeller™ Microcontroller IC 32-Bit 8-Core 80MHz 32KB (32K x 8) ROM 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 32K x 8 |
Packaging Tray | Oscillator Type Internal |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 44-LQFP (10x10) |
Core Size | Package / Case 44-LQFP |
Speed 80MHz | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,37000 Kč | 233,37 Kč |
| 5 | 221,69400 Kč | 1 108,47 Kč |
| 10 | 210,03600 Kč | 2 100,36 Kč |
| 25 | 204,12520 Kč | 5 103,13 Kč |
| Unit Price without VAT: | 233,37000 Kč |
|---|---|
| Unit Price with VAT: | 282,37770 Kč |











