
WP59EGW | |
|---|---|
DigiKey Part Number | 754-1232-ND |
Manufacturer | |
Manufacturer Product Number | WP59EGW |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP59EGW Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 11.35mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,56500 Kč | 456,50 Kč |
| 500 | 3,74058 Kč | 1 870,29 Kč |
| 1 000 | 3,46887 Kč | 3 468,87 Kč |
| 2 000 | 3,23758 Kč | 6 475,16 Kč |
| 6 000 | 2,94042 Kč | 17 642,52 Kč |
| 10 000 | 2,82650 Kč | 28 265,00 Kč |
| 26 000 | 2,64740 Kč | 68 832,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











