2 Circuit IC Switch 2:1 115Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG636YRUZ-REEL7

DigiKey Part Number
ADG636YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG636YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG636YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG636YRUZ-REEL7
Description
IC SWITCH SPDTX2 115OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 115Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG636YRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
135ns, 80ns
-3db Bandwidth
610MHz
Charge Injection
-1.2pC
Channel Capacitance (CS(off), CD(off))
5pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-65dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,48000 Kč140,48 Kč
10108,16100 Kč1 081,61 Kč
25100,07640 Kč2 501,91 Kč
10091,17960 Kč9 117,96 Kč
25090,91968 Kč22 729,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,74394 Kč84 743,94 Kč
2 00082,96058 Kč165 921,16 Kč
Manufacturers Standard Package
Unit Price without VAT:140,48000 Kč
Unit Price with VAT:169,98080 Kč