Similar
Similar
Similar
Similar
Similar

LF353M/NOPB | |
|---|---|
DigiKey Part Number | LF353M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF353M/NOPB |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353M/NOPB Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 3.6mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF353D | Texas Instruments | 2 912 | 296-1384-5-ND | 19,74000 Kč | Direct |
| OPA2131UA | Texas Instruments | 2 046 | OPA2131UA-ND | 140,69000 Kč | Direct |
| OPA2134UA | Texas Instruments | 2 050 | OPA2134UA-ND | 134,60000 Kč | Direct |
| TL082ACD | Texas Instruments | 7 799 | 296-7205-5-ND | 21,21000 Kč | Direct |
| LF353DG4 | Texas Instruments | 0 | LF353DG4-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 95 | 18,56442 Kč | 1 763,62 Kč |
| 190 | 17,67921 Kč | 3 359,05 Kč |
| 285 | 17,23604 Kč | 4 912,27 Kč |
| 570 | 16,58584 Kč | 9 453,93 Kč |
| 1 045 | 16,11200 Kč | 16 837,04 Kč |
| 2 565 | 15,54319 Kč | 39 868,28 Kč |
| 5 035 | 15,20093 Kč | 76 536,68 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |










