AD648JRZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 151,55550 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 270
Unit Price: 23,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 458
Unit Price: 15,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 332
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 12 834
Unit Price: 7,77000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 131
Unit Price: 171,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 860
Unit Price: 145,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 352
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 157
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 883
Unit Price: 16,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 93 814
Unit Price: 9,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 249
Unit Price: 12,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 150
Unit Price: 14,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 006
Unit Price: 21,63000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD648JRZ

DigiKey Part Number
AD648JRZ-ND
Manufacturer
Manufacturer Product Number
AD648JRZ
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD648JRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
340µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
15 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Slew Rate
1.8V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1211IS8#TRPBFAnalog Devices Inc.0LT1211IS8#TRPBF-ND151,55550 KčSimilar
LF253DTSTMicroelectronics1 270497-7801-1-ND23,52000 KčSimilar
LF353DTSTMicroelectronics16 458497-2967-1-ND15,75000 KčSimilar
LM833DTSTMicroelectronics15 332497-1597-1-ND9,87000 KčSimilar
MC33078DR2Gonsemi12 834MC33078DR2GOSCT-ND7,77000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types