
TL072CDT | |
|---|---|
DigiKey Part Number | 497-2200-2-ND - Tape & Reel (TR) 497-2200-1-ND - Cut Tape (CT) 497-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072CDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1 401 | 505-AD706ARZ-ND | 196,96000 Kč | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 3 896 | AD706ARZ-REELCT-ND | 196,96000 Kč | Similar |
| AD706JRZ | Analog Devices Inc. | 1 784 | 505-AD706JRZ-ND | 183,94000 Kč | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 4 392 | AD706JRZ-REELCT-ND | 183,94000 Kč | Similar |
| AD706JRZ-REEL7 | Analog Devices Inc. | 1 379 | AD706JRZ-REEL7CT-ND | 183,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,88840 Kč | 122,21 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 250 | 3,90228 Kč | 975,57 Kč |
| 500 | 3,70950 Kč | 1 854,75 Kč |
| 1 000 | 3,55139 Kč | 3 551,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,38429 Kč | 8 460,73 Kč |
| 5 000 | 3,28354 Kč | 16 417,70 Kč |
| 7 500 | 3,23308 Kč | 24 248,10 Kč |
| 12 500 | 3,17718 Kč | 39 714,75 Kč |
| 17 500 | 3,14453 Kč | 55 029,28 Kč |
| 25 000 | 3,11311 Kč | 77 827,75 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |








