


LM4040C10IDBZR | |
|---|---|
DigiKey Part Number | 296-20882-2-ND - Tape & Reel (TR) 296-20882-1-ND - Cut Tape (CT) 296-20882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C10IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C10IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 125 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7 770 | LM4040BIM3-10.0/NOPBCT-ND | 1,53000 Kč | Similar |
| LM4040DIM3X-10/NOPB | Texas Instruments | 5 188 | 296-43127-1-ND | 0,56000 Kč | Similar |
| LM4050CIM3-10/NOPB | Texas Instruments | 9 036 | 296-LM4050CIM3-10/NOPBCT-ND | 1,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,05200 Kč | 351,30 Kč |
| 100 | 12,37830 Kč | 1 237,83 Kč |
| 250 | 11,57996 Kč | 2 894,99 Kč |
| 500 | 11,09996 Kč | 5 549,98 Kč |
| 1 000 | 10,79465 Kč | 10 794,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,21574 Kč | 30 647,22 Kč |
| 6 000 | 9,97664 Kč | 59 859,84 Kč |
| 9 000 | 9,85693 Kč | 88 712,37 Kč |
| 15 000 | 9,72429 Kč | 145 864,35 Kč |
| 21 000 | 9,64675 Kč | 202 581,75 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











