


LM4040BIM3-10.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM3-10.0/NOPBTR-ND - Tape & Reel (TR) LM4040BIM3-10.0/NOPBCT-ND - Cut Tape (CT) LM4040BIM3-10.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-10.0/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-10.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,80100 Kč | 278,01 Kč |
| 25 | 25,28160 Kč | 632,04 Kč |
| 100 | 22,51200 Kč | 2 251,20 Kč |
| 250 | 21,19120 Kč | 5 297,80 Kč |
| 500 | 20,39452 Kč | 10 197,26 Kč |
| 1 000 | 20,32417 Kč | 20 324,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,92935 Kč | 56 788,05 Kč |
| 6 000 | 18,53308 Kč | 111 198,48 Kč |
| 9 000 | 18,33478 Kč | 165 013,02 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

