
MB1S | |
|---|---|
DigiKey Part Number | MB1STR-ND - Tape & Reel (TR) MB1SCT-ND - Cut Tape (CT) MB1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB1S |
Description | BRIDGE RECT 1P 100V 500MA 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB1S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S40 | Diotec Semiconductor | 4 258 | 4878-S40CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,75980 Kč | 575,98 Kč |
| 500 | 4,36212 Kč | 2 181,06 Kč |
| 1 000 | 3,91067 Kč | 3 910,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08965 Kč | 9 268,95 Kč |
| 6 000 | 2,82185 Kč | 16 931,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









