Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
B72500D0160H060

B72500D0160H060

DigiKey Part Number
495-B72500D0160H060TR-ND - Tape & Reel (TR)
495-B72500D0160H060CT-ND - Cut Tape (CT)
495-B72500D0160H060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500D0160H060
Description
VARISTOR 65V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500D0160H060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Min)
65 V
Manufacturer
TDK
Number of Circuits
1
Series
Capacitance @ Frequency
5 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
16 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,33100 Kč23,31 Kč
252,05800 Kč51,45 Kč
1001,74280 Kč174,28 Kč
2501,59332 Kč398,33 Kč
5001,50304 Kč751,52 Kč
1 0001,42891 Kč1 428,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,18072 Kč4 722,88 Kč
8 0001,14358 Kč9 148,64 Kč
12 0001,12499 Kč13 499,88 Kč
20 0001,10439 Kč22 087,80 Kč
28 0001,09235 Kč30 585,80 Kč
40 0001,08077 Kč43 230,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč