
ERM 1-300 | |
|---|---|
DigiKey Part Number | ERM1-300-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-300 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.300" (7.62mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 500 | 1,22838 Kč | 614,19 Kč |
| 1 000 | 1,12150 Kč | 1 121,50 Kč |
| 2 000 | 1,03016 Kč | 2 060,32 Kč |
| 5 000 | 0,92950 Kč | 4 647,50 Kč |
| 10 000 | 0,86640 Kč | 8 664,00 Kč |
| 25 000 | 0,79728 Kč | 19 932,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









