DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5100APWR

DigiKey Part Number
296-36705-2-ND - Tape & Reel (TR)
296-36705-1-ND - Cut Tape (CT)
296-36705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM5100APWR
Description
IC DAS/ADC/DAC SPECIAL 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM5100APWR Models
Product Attributes
Filter Similar Products
Category
Data Interface
PCM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Series
Voltage - Supply
1.65V ~ 3.46V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Channels
2
Supplier Device Package
20-TSSOP
Resolution (Bits)
16 b, 24 b, 32 b
Base Product Number
Sampling Rate (Per Second)
384k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1040,94600 Kč409,46 Kč
2537,42680 Kč935,67 Kč
10033,54850 Kč3 354,85 Kč
25031,70112 Kč7 925,28 Kč
50030,93846 Kč15 469,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,91572 Kč57 831,44 Kč
4 00028,29475 Kč113 179,00 Kč
6 00027,98393 Kč167 903,58 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč