Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD620ARZ | |
|---|---|
DigiKey Part Number | 505-AD620ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD620ARZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD620ARZ Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8422BRZ | Analog Devices Inc. | 2 | 505-AD8422BRZ-ND | 254,71000 Kč | Similar |
| LT1167ACS8 | Analog Devices Inc. | 0 | LT1167ACS8-ND | 0,00000 Kč | Similar |
| LT1167ACS8#PBF | Analog Devices Inc. | 188 | 505-LT1167ACS8#PBF-ND | 419,54000 Kč | Similar |
| LT1167ACS8#TR | Analog Devices Inc. | 0 | LT1167ACS8#TR-ND | 0,00000 Kč | Similar |
| LT1167ACS8#TRPBF | Analog Devices Inc. | 72 | LT1167ACS8#TRPBFCT-ND | 419,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 225,62400 Kč | 2 256,24 Kč |
| 98 | 193,88010 Kč | 19 000,25 Kč |
| 196 | 187,63107 Kč | 36 775,69 Kč |
| 294 | 184,50027 Kč | 54 243,08 Kč |
| 588 | 179,91036 Kč | 105 787,29 Kč |
| 1 078 | 176,56747 Kč | 190 339,73 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |









