Similar
Similar

LT1167ACS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1167ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1167ACS8#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167ACS8#PBF Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 900µA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | 284,47000 Kč | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | 284,47000 Kč | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | 284,47000 Kč | Similar |
| INA828IDR | Texas Instruments | 6 140 | 296-48914-1-ND | 134,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,69000 Kč | 416,69 Kč |
| 10 | 332,22800 Kč | 3 322,28 Kč |
| 25 | 311,13920 Kč | 7 778,48 Kč |
| 100 | 287,94350 Kč | 28 794,35 Kč |
| 300 | 275,00827 Kč | 82 502,48 Kč |
| 500 | 270,22722 Kč | 135 113,61 Kč |
| Unit Price without VAT: | 416,69000 Kč |
|---|---|
| Unit Price with VAT: | 504,19490 Kč |




