Similar
Similar

LT1167ACS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1167ACS8#TRPBFTR-ND - Tape & Reel (TR) LT1167ACS8#TRPBFCT-ND - Cut Tape (CT) LT1167ACS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1167ACS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167ACS8#TRPBF Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | 284,47000 Kč | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | 284,47000 Kč | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | 284,47000 Kč | Similar |
| INA129U | Texas Instruments | 896 | INA129U-ND | 258,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,69000 Kč | 416,69 Kč |
| 10 | 332,22800 Kč | 3 322,28 Kč |
| 25 | 311,13920 Kč | 7 778,48 Kč |
| 100 | 291,32840 Kč | 29 132,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 258,95665 Kč | 647 391,63 Kč |
| Unit Price without VAT: | 416,69000 Kč |
|---|---|
| Unit Price with VAT: | 504,19490 Kč |




