
AD8422BRZ | |
|---|---|
DigiKey Part Number | 505-AD8422BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8422BRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8422BRZ Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 300µA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA826AID | Texas Instruments | 1 087 | 296-33294-5-ND | 85,88000 Kč | Similar |
| INA826AIDR | Texas Instruments | 3 530 | 296-30238-1-ND | 73,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 199,77500 Kč | 1 997,75 Kč |
| 98 | 171,15296 Kč | 16 772,99 Kč |
| 196 | 165,51566 Kč | 32 441,07 Kč |
| 294 | 162,69306 Kč | 47 831,76 Kč |
| 588 | 158,55454 Kč | 93 230,07 Kč |
| 1 078 | 155,53986 Kč | 167 671,97 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |








