Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD620BRZ | |
|---|---|
DigiKey Part Number | 505-AD620BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD620BRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD620BRZ Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8422BRZ | Analog Devices Inc. | 2 | 505-AD8422BRZ-ND | 254,71000 Kč | Similar |
| LT1168CS8 | Analog Devices Inc. | 0 | LT1168CS8-ND | 0,00000 Kč | Similar |
| LT1168CS8#PBF | Analog Devices Inc. | 262 | 505-LT1168CS8#PBF-ND | 255,97000 Kč | Similar |
| LT1168CS8#TR | Analog Devices Inc. | 0 | LT1168CS8#TR-ND | 0,00000 Kč | Similar |
| LT1168CS8#TRPBF | Analog Devices Inc. | 4 800 | LT1168CS8#TRPBFCT-ND | 255,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,72000 Kč | 431,72 Kč |
| 10 | 344,51400 Kč | 3 445,14 Kč |
| 98 | 299,08653 Kč | 29 310,48 Kč |
| 196 | 290,14092 Kč | 56 867,62 Kč |
| 294 | 285,66065 Kč | 83 984,23 Kč |
| 588 | 279,08949 Kč | 164 104,62 Kč |
| Unit Price without VAT: | 431,72000 Kč |
|---|---|
| Unit Price with VAT: | 522,38120 Kč |











