INA118U/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 368
Unit Price: 436,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 286,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 286,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 286,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 431,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 431,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 431,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 330
Unit Price: 377,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 618
Unit Price: 377,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 102
Unit Price: 377,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 464
Unit Price: 547,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 614
Unit Price: 547,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 347,16917 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 205,15000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA118U/2K5G4

DigiKey Part Number
INA118U/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA118U/2K5G4
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA118U/2K5G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
12 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.9V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
800 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 nA
Base Product Number
Voltage - Input Offset
25 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA118U/2K5Texas Instruments4 368296-26056-1-ND436,13000 KčMFR Recommended
AD620ARZAnalog Devices Inc.0505-AD620ARZ-ND286,41000 KčSimilar
AD620ARZ-REELAnalog Devices Inc.0505-AD620ARZ-REELCT-ND286,41000 KčSimilar
AD620ARZ-REEL7Analog Devices Inc.0AD620ARZ-REEL7CT-ND286,41000 KčSimilar
AD620BRZAnalog Devices Inc.0505-AD620BRZ-ND431,72000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500183,18958 Kč457 973,95 Kč
Manufacturers Standard Package
Unit Price without VAT:183,18958 Kč
Unit Price with VAT:221,65939 Kč