Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD621BRZ-RL | |
|---|---|
DigiKey Part Number | AD621BRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD621BRZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD621BRZ-RL Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | 419,54000 Kč | Similar |
| LT1167ACS8-1#TRPBF | Analog Devices Inc. | 0 | LT1167ACS8-1#TRPBF-ND | 260,72604 Kč | Similar |
| LT1167AIS8 | Analog Devices Inc. | 0 | LT1167AIS8-ND | 0,00000 Kč | Similar |
| LT1167AIS8#TR | Analog Devices Inc. | 0 | LT1167AIS8#TR-ND | 0,00000 Kč | Similar |
| LT1167AIS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1167AIS8#TRPBFTR-ND | 299,49481 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 347,16917 Kč | 867 922,93 Kč |
| Unit Price without VAT: | 347,16917 Kč |
|---|---|
| Unit Price with VAT: | 420,07470 Kč |





