Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1167ACS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LT1167ACS8-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1167ACS8-1#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167ACS8-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 253,13232 Kč | 632 830,80 Kč |
| Unit Price without VAT: | 253,13232 Kč |
|---|---|
| Unit Price with VAT: | 306,29011 Kč |



