
AD621BRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD621BRZ-R7TR-ND - Tape & Reel (TR) 505-AD621BRZ-R7CT-ND - Cut Tape (CT) 505-AD621BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD621BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD621BRZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | 16,98000 Kč | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 575 | LT1167CS8-1#PBF-ND | 10,34000 Kč | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 435 | LT1167IS8-1#PBF-ND | 11,77000 Kč | Similar |
| INA118U | Texas Instruments | 1 397 | INA118U-ND | 20,44000 Kč | Similar |
| INA118U/2K5 | Texas Instruments | 4 368 | 296-26056-1-ND | 17,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,42000 Kč | 547,42 Kč |
| 10 | 440,22300 Kč | 4 402,23 Kč |
| 25 | 413,42560 Kč | 10 335,64 Kč |
| 100 | 392,26990 Kč | 39 226,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 354,51973 Kč | 354 519,73 Kč |
| Unit Price without VAT: | 547,42000 Kč |
|---|---|
| Unit Price with VAT: | 662,37820 Kč |


