Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD621BRZ

DigiKey Part Number
505-AD621BRZ-ND
Manufacturer
Manufacturer Product Number
AD621BRZ
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD621BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
800 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
50 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1167ACS8-1#PBFAnalog Devices Inc.50LT1167ACS8-1#PBF-ND419,54000 KčSimilar
LT1167CS8-1#PBFAnalog Devices Inc.575LT1167CS8-1#PBF-ND255,55000 KčSimilar
LT1167IS8-1#PBFAnalog Devices Inc.435LT1167IS8-1#PBF-ND290,82000 KčSimilar
INA118UBTexas Instruments1 241INA118UB-ND674,46000 KčSimilar
INA129UATexas Instruments714INA129UA-ND243,58000 KčSimilar
In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1547,42000 Kč547,42 Kč
10440,22300 Kč4 402,23 Kč
98384,32980 Kč37 664,32 Kč
196373,32301 Kč73 171,31 Kč
294367,81068 Kč108 136,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:547,42000 Kč
Unit Price with VAT:662,37820 Kč