
AD621ARZ-RL | |
|---|---|
DigiKey Part Number | AD621ARZ-RLTR-ND - Tape & Reel (TR) AD621ARZ-RLCT-ND - Cut Tape (CT) AD621ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD621ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD621ARZ-RL Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 75 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | 419,54000 Kč | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 575 | LT1167CS8-1#PBF-ND | 255,55000 Kč | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 435 | LT1167IS8-1#PBF-ND | 290,82000 Kč | Similar |
| INA118U | Texas Instruments | 1 397 | INA118U-ND | 505,00000 Kč | Similar |
| INA118U/2K5 | Texas Instruments | 4 368 | 296-26056-1-ND | 436,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,75000 Kč | 377,75 Kč |
| 10 | 300,18700 Kč | 3 001,87 Kč |
| 25 | 280,80200 Kč | 7 020,05 Kč |
| 100 | 261,51330 Kč | 26 151,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 232,86816 Kč | 582 170,40 Kč |
| Unit Price without VAT: | 377,75000 Kč |
|---|---|
| Unit Price with VAT: | 457,07750 Kč |


