MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

INA118UB/2K5G4 | |
|---|---|
DigiKey Part Number | INA118UB/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA118UB/2K5G4 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA118UB/2K5G4 Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA118UB/2K5 | Texas Instruments | 920 | 296-49183-1-ND | 573,25000 Kč | MFR Recommended |
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | 286,41000 Kč | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | 286,41000 Kč | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | 286,41000 Kč | Similar |
| AD620BRZ | Analog Devices Inc. | 0 | 505-AD620BRZ-ND | 431,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 273,02322 Kč | 682 558,05 Kč |
| Unit Price without VAT: | 273,02322 Kč |
|---|---|
| Unit Price with VAT: | 330,35810 Kč |




