AD620BRZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 212
Unit Price: 254,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 262
Unit Price: 255,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 800
Unit Price: 255,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 290,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 175,60502 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 673
Unit Price: 505,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 453
Unit Price: 436,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 183,18958 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 241
Unit Price: 674,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 920
Unit Price: 573,25000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD620BRZ-R7

DigiKey Part Number
AD620BRZ-R7TR-ND - Tape & Reel (TR)
AD620BRZ-R7CT-ND - Cut Tape (CT)
AD620BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD620BRZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD620BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
15 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8422BRZAnalog Devices Inc.212505-AD8422BRZ-ND254,71000 KčSimilar
LT1168CS8Analog Devices Inc.0LT1168CS8-ND0,00000 KčSimilar
LT1168CS8#PBFAnalog Devices Inc.262505-LT1168CS8#PBF-ND255,97000 KčSimilar
LT1168CS8#TRAnalog Devices Inc.0LT1168CS8#TR-ND0,00000 KčSimilar
LT1168CS8#TRPBFAnalog Devices Inc.4 800LT1168CS8#TRPBFCT-ND255,97000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1431,72000 Kč431,72 Kč
10344,51400 Kč3 445,14 Kč
25322,73920 Kč8 068,48 Kč
100302,63580 Kč30 263,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750277,06805 Kč207 801,04 Kč
Manufacturers Standard Package
Unit Price without VAT:431,72000 Kč
Unit Price with VAT:522,38120 Kč