LT1168IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 175,60502 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 286,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 286,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 286,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 431,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 431,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 431,72000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1168IS8#TR

DigiKey Part Number
LT1168IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1168IS8#TR
Description
IC OPAMP INSTR 400KHZ 8SO
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1168IS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
32 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.6 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-SO
Current - Input Bias
80 pA
Base Product Number
Voltage - Input Offset
20 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1168IS8#TRPBFAnalog Devices Inc.0505-LT1168IS8#TRPBFTR-ND175,60502 KčDirect
AD620ARZAnalog Devices Inc.0505-AD620ARZ-ND286,41000 KčSimilar
AD620ARZ-REELAnalog Devices Inc.0505-AD620ARZ-REELCT-ND286,41000 KčSimilar
AD620ARZ-REEL7Analog Devices Inc.0AD620ARZ-REEL7CT-ND286,41000 KčSimilar
AD620BRZAnalog Devices Inc.0505-AD620BRZ-ND431,72000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types