
LT1167AIS8-1#PBF | |
|---|---|
DigiKey Part Number | LT1167AIS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1167AIS8-1#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167AIS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,28000 Kč | 477,28 Kč |
| 10 | 382,05900 Kč | 3 820,59 Kč |
| 25 | 358,27640 Kč | 8 956,91 Kč |
| 100 | 332,15060 Kč | 33 215,06 Kč |
| 300 | 317,58007 Kč | 95 274,02 Kč |
| 500 | 312,19112 Kč | 156 095,56 Kč |
| Unit Price without VAT: | 477,28000 Kč |
|---|---|
| Unit Price with VAT: | 577,50880 Kč |




