Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8422BRZ-R7

DigiKey Part Number
AD8422BRZ-R7TR-ND - Tape & Reel (TR)
AD8422BRZ-R7CT-ND - Cut Tape (CT)
AD8422BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8422BRZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8422BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
2.2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
200 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA826AIDTexas Instruments1 087296-33294-5-ND85,88000 KčSimilar
INA826AIDRTexas Instruments3 530296-30238-1-ND73,07000 KčSimilar
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1254,71000 Kč254,71 Kč
10199,77500 Kč1 997,75 Kč
25186,05080 Kč4 651,27 Kč
100170,97200 Kč17 097,20 Kč
250169,63024 Kč42 407,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000155,88579 Kč155 885,79 Kč
Manufacturers Standard Package
Unit Price without VAT:254,71000 Kč
Unit Price with VAT:308,19910 Kč