Similar
Similar

AD8221BRZ | |
|---|---|
DigiKey Part Number | 505-AD8221BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8221BRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8221BRZ Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 825 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8421BRZ | Analog Devices Inc. | 2 090 | 505-AD8421BRZ-ND | 301,74000 Kč | Similar |
| AD8422BRZ | Analog Devices Inc. | 0 | 505-AD8422BRZ-ND | 254,71000 Kč | Similar |
| ADA4622-2BRZ | Analog Devices Inc. | 187 | 505-ADA4622-2BRZ-ND | 234,34000 Kč | Similar |
| TSV912IYST | STMicroelectronics | 13 816 | 497-10385-1-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 234,77900 Kč | 2 347,79 Kč |
| 98 | 201,95357 Kč | 19 791,45 Kč |
| 196 | 195,49031 Kč | 38 316,10 Kč |
| 294 | 192,25170 Kč | 56 522,00 Kč |
| 588 | 187,50393 Kč | 110 252,31 Kč |
| 1 078 | 184,04532 Kč | 198 400,85 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |










