


TSV912IYST | |
|---|---|
DigiKey Part Number | 497-10385-2-ND - Tape & Reel (TR) 497-10385-1-ND - Cut Tape (CT) 497-10385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912IYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV912IYST Models |
Category | Current - Supply 780µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 4.5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 25 | 21,44320 Kč | 536,08 Kč |
| 100 | 19,04100 Kč | 1 904,10 Kč |
| 250 | 17,89364 Kč | 4 473,41 Kč |
| 500 | 17,20198 Kč | 8 600,99 Kč |
| 1 000 | 17,03022 Kč | 17 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,77863 Kč | 63 114,52 Kč |
| 8 000 | 15,46127 Kč | 123 690,16 Kč |
| 12 000 | 15,30233 Kč | 183 627,96 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

