
ADG1404YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1404YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1404YRUZ |
Description | IC SWITCH SP4TX1 1.8OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.8Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1404YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 135ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 90pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -82dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 147,04900 Kč | 1 470,49 Kč |
| 96 | 125,23552 Kč | 12 022,61 Kč |
| 192 | 120,88833 Kč | 23 210,56 Kč |
| 288 | 118,71087 Kč | 34 188,73 Kč |
| 576 | 115,51707 Kč | 66 537,83 Kč |
| 1 056 | 113,19155 Kč | 119 530,28 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |










