
REF102CU | |
|---|---|
DigiKey Part Number | 296-17006-5-ND |
Manufacturer | |
Manufacturer Product Number | REF102CU |
Description | IC VREF SERIES 0.025% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF102CU Models |
Category | Temperature Coefficient 2.5ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 5µVp-p |
Packaging Tube | Voltage - Input 11.4V ~ 36V |
Part Status Active | Current - Supply 1.4mA |
Reference Type Series | Operating Temperature -25°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.025% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD587JRZ-REEL7 | Analog Devices Inc. | 1 732 | AD587JRZ-REEL7CT-ND | 11,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 241,07800 Kč | 2 410,78 Kč |
| 75 | 210,42240 Kč | 15 781,68 Kč |
| 150 | 203,29567 Kč | 30 494,35 Kč |
| 300 | 197,42880 Kč | 59 228,64 Kč |
| 525 | 193,45958 Kč | 101 566,28 Kč |
| 1 050 | 189,33336 Kč | 198 800,03 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |







