
TMUX6201RQXR | |
|---|---|
DigiKey Part Number | 296-TMUX6201RQXRTR-ND - Tape & Reel (TR) 296-TMUX6201RQXRCT-ND - Cut Tape (CT) 296-TMUX6201RQXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6201RQXR |
Description | 36-V, LATCH-UP IMMUNE, 1:1 (SPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.8Ohm 8-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6201RQXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 150ns | |
-3db Bandwidth | 22MHz | |
Charge Injection | -18pC | |
Channel Capacitance (CS(off), CD(off)) | 45pF, 68pF | |
Current - Leakage (IS(off)) (Max) | 650pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,83400 Kč | 558,34 Kč |
| 25 | 51,24360 Kč | 1 281,09 Kč |
| 100 | 46,19980 Kč | 4 619,98 Kč |
| 250 | 43,79512 Kč | 10 948,78 Kč |
| 500 | 42,34540 Kč | 21 172,70 Kč |
| 1 000 | 41,15251 Kč | 41 152,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,49524 Kč | 81 238,10 Kč |
| 5 000 | 31,85346 Kč | 159 267,30 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |







