
OPA383DBVR | |
|---|---|
DigiKey Part Number | 296-OPA383DBVRTR-ND - Tape & Reel (TR) 296-OPA383DBVRCT-ND - Cut Tape (CT) 296-OPA383DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA383DBVR |
Description | SINGLE, ZERO-DRIFT, MICROPOWER ( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 400 nV |
Mfr | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,04703 Kč | 45 141,09 Kč |
| 6 000 | 14,71865 Kč | 88 311,90 Kč |
| 9 000 | 14,55423 Kč | 130 988,07 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




