
OPA387DBVR | |
|---|---|
DigiKey Part Number | 296-OPA387DBVRTR-ND - Tape & Reel (TR) 296-OPA387DBVRCT-ND - Cut Tape (CT) 296-OPA387DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA387DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA387DBVR Models |
Category | Voltage - Input Offset 0.25 µV |
Mfr | Current - Supply 570µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.7 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 100 | 32,98580 Kč | 3 298,58 Kč |
| 250 | 31,16356 Kč | 7 790,89 Kč |
| 500 | 30,39208 Kč | 15 196,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,04535 Kč | 84 136,05 Kč |
| 6 000 | 27,49909 Kč | 164 994,54 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |








