
REF35120QDBVR | |
|---|---|
DigiKey Part Number | 296-REF35120QDBVRTR-ND - Tape & Reel (TR) 296-REF35120QDBVRCT-ND - Cut Tape (CT) 296-REF35120QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35120QDBVR |
Description | IC VREF SERIES 1.2V SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 3.3ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.45V ~ 6V |
Part Status Active | Current - Supply 2.6µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 12ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 31,58080 Kč | 789,52 Kč |
| 100 | 28,22760 Kč | 2 822,76 Kč |
| 250 | 26,62968 Kč | 6 657,42 Kč |
| 500 | 25,79814 Kč | 12 899,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,89397 Kč | 71 681,91 Kč |
| 6 000 | 23,41473 Kč | 140 488,38 Kč |
| 9 000 | 23,17463 Kč | 208 571,67 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |









