
219-6LPSTR | |
|---|---|
DigiKey Part Number | 119-219-6LPSTR-ND - Tape & Reel (TR) 119-219-6LPSTRCT-ND - Cut Tape (CT) 119-219-6LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-6LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.658" (16.71mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,06680 Kč | 451,67 Kč |
| 100 | 16,10760 Kč | 1 610,76 Kč |
| 250 | 14,92368 Kč | 3 730,92 Kč |
| 500 | 14,10310 Kč | 7 051,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,35200 Kč | 13 352,00 Kč |
| 2 000 | 12,67293 Kč | 25 345,86 Kč |
| 3 000 | 12,30875 Kč | 36 926,25 Kč |
| 5 000 | 11,88420 Kč | 59 421,00 Kč |
| 7 000 | 11,62482 Kč | 81 373,74 Kč |
| 10 000 | 11,36681 Kč | 113 668,10 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |









