Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
219-6LPST
219-6LPST

219-6LPST

DigiKey Part Number
CT2196LPST-ND
Manufacturer
Manufacturer Product Number
219-6LPST
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.160" (4.06mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
6
Washable
Yes
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
20VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.658" (16.71mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 818
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,23400 Kč192,34 Kč
3017,61733 Kč528,52 Kč
12015,69775 Kč1 883,73 Kč
27014,67370 Kč3 961,90 Kč
51013,93196 Kč7 105,30 Kč
1 02013,19045 Kč13 454,26 Kč
2 52012,32974 Kč31 070,94 Kč
5 01011,75553 Kč58 895,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč