Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8353FHRTAR

DigiKey Part Number
296-DRV8353FHRTARTR-ND - Tape & Reel (TR)
296-DRV8353FHRTARCT-ND - Cut Tape (CT)
296-DRV8353FHRTARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8353FHRTAR
Description
102-V MAX 3-PHASE FUNCTIONAL SAF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DRV8353FHRTAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Brushless DC (BLDC)
Manufacturer
Texas Instruments
Current - Output
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
7V ~ 100V
Part Status
Active
Voltage - Load
9V ~ 75V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
40-WFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
40-WQFN (6x6)
Interface
Hardwired (HW)
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
10108,37100 Kč1 083,71 Kč
25100,21920 Kč2 505,48 Kč
10091,27200 Kč9 127,20 Kč
25088,25292 Kč22 063,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00080,57584 Kč161 151,68 Kč
Manufacturers Standard Package
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč