Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SD05T1G | |
|---|---|
DigiKey Part Number | SD05T1GOSTR-ND - Tape & Reel (TR) SD05T1GOSCT-ND - Cut Tape (CT) SD05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05T1G |
Description | TVS DIODE 5VWM 9.8VC SOD323 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 350pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T05S | Bourns Inc. | 11 573 | CDSOD323-T05SCT-ND | 0,93000 Kč | Direct |
| SD05-7 | Diodes Incorporated | 0 | SD05DICT-ND | 0,03515 Kč | Direct |
| B72570D0120A060 | TDK | 20 501 | 495-3416-1-ND | 0,19000 Kč | Similar |
| ESDA8V2-1J | STMicroelectronics | 0 | 497-10893-1-ND | 0,03684 Kč | Similar |
| PESD5V0L1UA,115 | Nexperia USA Inc. | 0 | 1727-5380-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24840 Kč | 324,84 Kč |
| 500 | 2,41352 Kč | 1 206,76 Kč |
| 1 000 | 2,14306 Kč | 2 143,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66542 Kč | 4 996,26 Kč |
| 6 000 | 1,50461 Kč | 9 027,66 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

















